Add To Favorites
Product Overview
Digi-Key Part Number A102571CT-ND
Quantity Available 7.982
Can ship immediately
Manufacturer

Manufacturer Part Number

36502AR22JTDG

Description FIXED IND 220NH 400MA 700 MOHM
Expanded Description 220nH Unshielded Wirewound Inductor 400mA 700 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3650, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 220nH
Tolerance ±5%
Current Rating 400mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 700 mOhm Max
Q @ Freq 50 @ 250MHz
Frequency - Self Resonant 850MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0907 (2317 Metric)
Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max) 0.060" (1.52mm)
 
Additional Resources
Standard Package ? 1
Other Names A102571CT

15:28:43 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,15000 3,15
10 2,77900 27,79
25 2,57880 64,47
50 2,18120 109,06
100 1,98310 198,31
250 1,86368 465,92
500 1,66558 832,79
1.000 1,34827 1.348,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102571TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,20379
  • Digi-Reel® ? : A102571DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.982 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback