Add To Favorites
Product Overview
Digi-Key Part Number A103730CT-ND
Quantity Available 3.554
Can ship immediately
Manufacturer

Manufacturer Part Number

36501J24NJTDG

Description FIXED IND 24NH 700MA 130 MOHM
Expanded Description 24nH Unshielded Wirewound Inductor 700mA 130 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3650, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 24nH
Tolerance ±5%
Current Rating 700mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 130 mOhm Max
Q @ Freq 36 @ 250MHz
Frequency - Self Resonant 2.8GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names A103730CT

12:40:41 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,15000 3,15
10 2,77900 27,79
25 2,57880 64,47
50 2,18120 109,06
100 1,98310 198,31
250 1,86368 465,92
500 1,66558 832,79
1.000 1,34827 1.348,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103730TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,20379
  • Digi-Reel® ? : A103730DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.554 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback