Add To Favorites
Product Overview
Digi-Key Part Number A106140CT-ND
Quantity Available 1.049
Can ship immediately
Manufacturer

Manufacturer Part Number

3631B471KL

Description FIXED IND 470UH 500MA 970 MOHM
Expanded Description 470µH Shielded Inductor 500mA 970 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3631, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 470µH
Tolerance ±10%
Current Rating 500mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 970 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 105°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max) 0.256" (6.50mm)
 
Additional Resources
Standard Package ? 1
Other Names A106140CT

01:33:36 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,64000 10,64
10 9,87000 98,70
25 9,10840 227,71
50 7,59080 379,54
100 7,13510 713,51
250 6,37588 1.593,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A106140TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: 4,87958
  • Digi-Reel® ? : A106140DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.049 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback