Add To Favorites
Product Overview
Digi-Key Part Number A102547CT-ND
Quantity Available 2.136
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

3613C220K

Description FIXED IND 22UH 180MA 3.2 OHM SMD
Expanded Description 22µH Unshielded Inductor 180mA 3.2 Ohm Max 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 1624094
3613C Series
RoHS Information 1624094-8 Statement of Compliance
RoHS 2 Statement
3D Model 1624094-8.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3613C, Sigma Inductors
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 22µH
Tolerance ±10%
Current Rating 180mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.2 Ohm Max
Q @ Freq 50 @ 2.52MHz
Frequency - Self Resonant 13MHz
Ratings -
Operating Temperature -30°C ~ 100°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Additional Resources
Standard Package ? 1
Other Names A102547CT

02:38:55 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,16000 4,16
10 3,63800 36,38
25 3,37840 84,46
50 2,85800 142,90
100 2,59860 259,86
250 2,44296 610,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102547TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,99782
  • Digi-Reel® ? : A102547DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.136 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback