Add To Favorites
Product Overview
Digi-Key Part Number A121278CT-ND
Quantity Available 2.258
Can ship immediately
Manufacturer

Manufacturer Part Number

35225K1FT

Description RES SMD 5.1K OHM 1% 3W 2512
Expanded Description 5.1k Ohm ±1% 3W Chip Resistor 2512 (6432 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 3522 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3522, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 5.1k
Tolerance ±1%
Power (Watts) 3W
Composition Thick Film
Features -
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package -
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A121278CT

17:38:11 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,39000 5,39
10 4,69700 46,97
25 4,12720 103,18
50 3,77020 188,51
100 3,27250 327,25
250 2,84592 711,48
500 2,36208 1.181,04
1.000 1,93522 1.935,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121278TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,75931
  • Digi-Reel® ? : A121278DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.258 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback