Add To Favorites
Product Overview
Digi-Key Part Number A121132CT-ND
Quantity Available 1.930
Can ship immediately
Manufacturer

Manufacturer Part Number

3522120RJT

Description RES SMD 120 OHM 5% 3W 2512
Expanded Description 120 Ohm ±5% 3W Chip Resistor 2512 (6432 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 3522 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3522, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 120
Tolerance ±5%
Power (Watts) 3W
Composition Thick Film
Features -
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package -
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A121132CT

20:42:46 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,04000 5,04
10 3,70300 37,03
25 3,00440 75,11
50 2,61240 130,62
100 2,15530 215,53
250 1,87236 468,09
500 1,52404 762,02
1.000 1,20876 1.208,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121132TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,07671
  • Digi-Reel® ? : A121132DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.930 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback