Add To Favorites
Product Overview
Digi-Key Part Number A116100CT-ND
Quantity Available 6.265
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

3521680KFT

Description RES SMD 680K OHM 1% 2W 2512
Expanded Description 680k Ohm ±1% 2W Chip Resistor 2512 (6432 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 3521 Series Datasheet
PCN Design/Specification Multiple Devices Dimensions 10/Feb/2016
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3521, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 680k
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package -
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A116100CT

08:15:22 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,30000 4,30
10 3,06700 30,67
25 2,39400 59,85
50 2,02480 101,24
100 1,59540 159,54
250 1,35020 337,55
500 1,10474 552,37
1.000 0,85918 859,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A116100TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,75879
  • Digi-Reel® ? : A116100DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.265 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback