Add To Favorites
Product Overview
Digi-Key Part Number A102529CT-ND
Quantity Available 5.194
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

35203R9JT

Description RES SMD 3.9 OHM 5% 1W 2512
Expanded Description 3.9 Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 3520, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 3.9
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features -
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 2512 (6432 Metric)
Supplier Device Package SMD
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Kits
  • 6-1622820-7 - TE Connectivity Passive Product | A103861-ND DigiKey Electronics
  • 6-1622820-7
  • TE Connectivity Passive Product
  • RESISTOR KIT 1-1M 1W 2600PCS
  • Unit Price 1.732,33000
  • A103861-ND
Additional Resources
Standard Package ? 1
Other Names A102529CT

06:22:27 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,47000 2,47
10 2,10100 21,01
25 1,52840 38,21
50 1,10680 55,34
100 0,82060 82,06
250 0,63000 157,50
500 0,49632 248,16
1.000 0,34362 343,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102529TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,28639
  • Digi-Reel® ? : A102529DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.194 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback