Add To Favorites
Product Overview
Digi-Key Part Number A105734-ND
Quantity Available 101
Can ship immediately
Manufacturer

Manufacturer Part Number

3-1625931-9

Description POT 220 OHM 2W CERMET LINEAR
Expanded Description 220 Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Cermet 2W PC Pins
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series M, Citec
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 220
Tolerance ±10%
Number of Gangs 1
Built in Switch None
Power (Watts) 2W
Temperature Coefficient 0.75%
Number of Turns 1
Rotation 270°
Adjustment Type Top Adjustment
Resistive Material Cermet
Termination Style PC Pins
Actuator Type Round
Actuator Length 1.000" (25.40mm)
Actuator Diameter 0.249" (6.32mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
 
Associated Product
Additional Resources
Standard Package ? 50
Other Names 3-1625931-9-ND
316259319
404802692046
404802692046.00
A105734

08:28:29 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 153,51000 153,51
10 141,26000 1.412,60
25 116,69280 2.917,32
50 104,41060 5.220,53
100 98,26810 9.826,81
250 92,12672 23.031,68
500 89,05568 44.527,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback