Add To Favorites
Product Overview
Digi-Key Part Number A105796-ND
Quantity Available 1.133
Can ship immediately
Manufacturer

TE Connectivity Passive Product

Manufacturer Part Number

1624191-4

Description POT 4.7K OHM 1/5W CARBON LINEAR
Expanded Description 4.7k Ohm 1 Gang Linear Through Hole Potentiometer None 1 Turn Carbon 0.2W, 1/5W PC Pins, Board Locks
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 51 Series
1624191 Drawing
Featured Product Citec Spindle Operated Potentiometers
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series 51, Citec
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 4.7k
Tolerance ±20%
Number of Gangs 1
Built in Switch None
Power (Watts) 0.2W, 1/5W
Temperature Coefficient ±500ppm/°C
Number of Turns 1
Rotation 300°
Adjustment Type Top Adjustment
Resistive Material Carbon
Termination Style PC Pins, Board Locks
Actuator Type -
Actuator Length -
Actuator Diameter -
Bushing Thread -
Mounting Type Through Hole
 
You May Also Be Interested In
  • 1624191-3 - TE Connectivity Passive Product | A105795-ND DigiKey Electronics
  • 1624191-3
  • TE Connectivity Passive Product
  • POT 1K OHM 1/5W CARBON LINEAR
  • Unit Price 25,66000
  • A105795-ND
  • 1624191-7 - TE Connectivity Passive Product | A105613-ND DigiKey Electronics
  • 1624191-7
  • TE Connectivity Passive Product
  • POT 47K OHM 1/5W CARBON LINEAR
  • Unit Price 25,66000
  • A105613-ND
Additional Resources
Standard Package ? 1.000
Other Names 1624191-4-ND
16241914
A105796

11:40:57 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,66000 25,66
10 22,46100 224,61
25 20,05600 501,40
50 18,85180 942,59
100 18,45060 1.845,06
250 17,64812 4.412,03
500 14,43938 7.219,69
1.000 12,43394 12.433,94
5.000 11,23068 56.153,39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback