Add To Favorites
Product Overview
Digi-Key Part Number 223-1599-ND
Quantity Available 234
Can ship immediately
Manufacturer

Manufacturer Part Number

LM31-00000F-015PG

Description SENSOR
Expanded Description Pressure Sensor 15 PSI (103.42 kPa) Vented Gauge Male - 1/2" (12.7mm) NPT 0.5 V ~ 4.5 V Cylinder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets LM Series Datasheet
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Measurement Specialties

Series -
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 15 PSI (103.42 kPa)
Output Type Analog Voltage
Output 0.5 V ~ 4.5 V
Accuracy ±1%
Voltage - Supply 4.75 V ~ 5.25 V
Port Size Male - 1/2" (12.7mm) NPT
Port Style Threaded
Features Amplified Output, Temperature Compensated
Termination Style Cable/Wire Leads
Maximum Pressure 45 PSI (310.26 kPa)
Operating Temperature -20°C ~ 70°C
Package / Case Cylinder
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names 223-1599

09:48:28 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 763,77000 763,77
5 723,60400 3.618,02
10 643,20200 6.432,02
25 603,00240 15.075,06
50 582,90260 29.145,13
100 562,80210 56.280,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback