Add To Favorites
Product Overview
Digi-Key Part Number 223-1494-5-ND
Quantity Available
Manufacturer

Manufacturer Part Number

86A3R-000000-005PG

Description SENSOR PRESSURE
Expanded Description Pressure Sensor 5 PSI (34.47 kPa) Vented Gauge 0.5 V ~ 4.5 V Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 86A Series Datasheet
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Measurement Specialties

Series -
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 5 PSI (34.47 kPa)
Output Type Analog Voltage
Output 0.5 V ~ 4.5 V
Accuracy ±1%
Voltage - Supply 4.75 V ~ 5.25 V
Port Size -
Port Style No Port
Features Amplified Output, Temperature Compensated
Termination Style Cable with Connector
Maximum Pressure 15 PSI (103.42 kPa)
Operating Temperature -20°C ~ 85°C
Package / Case Module
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 223-1494-5

07:04:35 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.095,43000 1.095,43
5 973,69000 4.868,45
10 912,83400 9.128,34
25 882,40640 22.060,16
50 851,97840 42.598,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback