Add To Favorites
  • QPL or Military Specs are reference/part verification and only non-military use. C of C not provided. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1506-1052-ND
Quantity Available 15.936
Can ship immediately
Manufacturer

Manufacturer Part Number

M39029/5-115

Description CONTACT SOCKET 20-24AWG CRIMP
Expanded Description Socket Contact 20-24 AWG Size 20 Crimp Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Deutsch Connectors

Series Military, MIL-C-39029
Packaging ? Bulk ?
Part Status Active
Type Power, Machined
Contact Type Socket
Contact Size 20
Wire Gauge or Range - AWG 20-24 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Termination Finish -
Features -
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 25.000
Other Names 100503L
1506-1052
1506-1052-MIL
ZPF00000000147876

19:16:55 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,14000 7,14
10 6,26500 62,65
25 5,89680 147,42
50 5,65180 282,59
100 5,40540 540,54
250 4,91400 1.228,50
500 4,42260 2.211,30
1.000 3,93120 3.931,20
2.500 3,56266 8.906,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback