Add To Favorites
Product Overview
Digi-Key Part Number CCM1398-ND
Quantity Available 419
Can ship immediately
Manufacturer

Manufacturer Part Number

6609212-8

Description CONN MOD JACK 6P6C R/A SHIELDED
Expanded Description Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets N Series Catalog
Product Training Modules Modular Jack Portfolio
Featured Product TE Connectivity - Modular Jack
Modular Jack Connectors
Catalog Page 301 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series N
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Shielded
Ratings -
Features Board Lock, Filter, Panel Stops
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Down
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Housing Material Polyester, Glass Filled
Operating Temperature -
 
Additional Resources
Standard Package ? 100
Other Names 1609212-8
CCM1398
RJ11-6N4-B
RJ116N4B

14:40:15 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 49,21000 49,21
10 47,17300 471,73
25 43,07240 1.076,81
50 41,02000 2.051,00
100 38,96900 3.896,90
250 34,86700 8.716,75
500 32,81600 16.408,00
1.000 28,71400 28.714,00
2.500 27,27830 68.195,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback