Add To Favorites
Product Overview
Digi-Key Part Number 6609072-1-ND
Quantity Available 57
Can ship immediately
Manufacturer

Manufacturer Part Number

6609072-1

Description LINE FILTER 20A CHASSIS MOUNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 20AYP6C, 30AYP6C Drawing
Other Related Documents Corcom EMI/RFI Filter Selector Chart
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series A
Part Status Active
Filter Type Three Phase (Wye)
Configuration Two Stage
Voltage - Rated DC -
Voltage - Rated AC -
Voltage - Rated AC (Phase to Ground/Neutral) 250V
Voltage - Rated AC (Phase to Phase) 440V
Current 20A
Frequency - Operating 50/60Hz
Applications General Purpose
Approvals CSA, UL
Operating Temperature -10°C ~ 40°C
Mounting Type Chassis Mount
Termination Style Threaded Post (1/4-20)
Inductance 4.44mH
 
Additional Resources
Standard Package ? 1
Other Names 1609072-1
20AYP6C
20AYP6C-ND
66090721

01:15:27 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.686,65000 1.686,65
10 1.630,42600 16.304,26
25 1.574,20480 39.355,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback