Add To Favorites
Product Overview
Digi-Key Part Number CCM1240-ND
Quantity Available 156
Can ship immediately
Manufacturer

Manufacturer Part Number

6609008-5

Description PWR ENT RCPT IEC320-C14 PANEL QC
Expanded Description Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 15EJH1
EEJ,EJH,EJM,EJS Series
Other Related Documents Corcom EMI/RFI Filter Selector Chart
Product Training Modules EMI/RFI Filters
3D Model 6609008-5.pdf
Catalog Page 1625 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series EJH, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC 15A
Voltage - IEC 120/250VAC
Current - UL 10A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial, Medical
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Quick Connect - 0.250" (6.3mm)
Switch Features -
Features Front or Rear Side Mount
Fuse Holder, Drawer -
Panel Cutout Dimensions Variable Size
Panel Thickness -
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Additional Resources
Standard Package ? 40
Other Names 15EJH1
1609008-5
CCM1240

06:40:38 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 65,71000 65,71
10 62,81600 628,16
25 57,10520 1.427,63
50 54,24980 2.712,49
100 52,82210 5.282,21
250 47,11176 11.777,94
500 44,25638 22.128,19
1.000 39,11693 39.116,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback