Add To Favorites
Product Overview
Digi-Key Part Number 30EMC6-ND
Quantity Available 139
Can ship immediately
Manufacturer

Manufacturer Part Number

30EMC6

Description LINE FILTER 250VAC 30A CHASS MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets EMC Series
Other Related Documents Corcom EMI/RFI Filter Selector Chart
3D Model 1-6609037-6.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series EMC
Part Status Active
Filter Type Single Phase
Configuration Two Stage
Voltage - Rated DC -
Voltage - Rated AC 250V
Voltage - Rated AC (Phase to Ground/Neutral) -
Voltage - Rated AC (Phase to Phase) -
Current 30A
Frequency - Operating 50/60Hz
Applications General Purpose
Approvals CSA, UR, VDE
Operating Temperature -10°C ~ 40°C
Mounting Type Chassis Mount
Termination Style Threaded Post (8-32)
Inductance -
 
Additional Resources
Standard Package ? 4
Other Names 1-1609037-6
1-6609037-6

17:56:27 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 356,65000 356,65
10 345,11400 3.451,14
25 333,61160 8.340,29
50 322,10640 16.105,32
100 310,60260 31.060,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback