Add To Favorites
Product Overview
Digi-Key Part Number CCM1924-ND
Quantity Available
Manufacturer

Manufacturer Part Number

3-1609037-2

Description LINE FILTER 250VAC 20A CHASS MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HZ Series
20EHZ1 Drawing
Other Related Documents Corcom EMI/RFI Filter Selector Chart
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series HZ
Part Status Active
Filter Type Single Phase
Configuration Single Stage
Voltage - Rated DC -
Voltage - Rated AC 250V
Voltage - Rated AC (Phase to Ground/Neutral) -
Voltage - Rated AC (Phase to Phase) -
Current 20A
Frequency - Operating 50/60Hz
Applications General Purpose
Approvals CSA, UR, VDE
Operating Temperature -10°C ~ 40°C
Mounting Type Chassis Mount
Termination Style Quick Connect
Inductance 4.55mH
 
Additional Resources
Standard Package ? 12
Other Names 20EHZ1
CCM1924

05:05:30 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 345,03000 345,03
10 333,91400 3.339,14
25 322,78120 8.069,53
50 311,64980 15.582,49
100 300,51980 30.051,98
250 272,69368 68.173,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback