Add To Favorites
Product Overview
Digi-Key Part Number 1-6609037-4-ND
Quantity Available 154
Can ship immediately
Manufacturer

Manufacturer Part Number

1-6609037-4

Description LINE FILTER 250VAC 15A CHASS MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets EMC Series
Other Related Documents Corcom EMI/RFI Filter Selector Chart
3D Model 1-6609037-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series EMC
Part Status Active
Filter Type Single Phase
Configuration Two Stage
Voltage - Rated DC -
Voltage - Rated AC 250V
Voltage - Rated AC (Phase to Ground/Neutral) -
Voltage - Rated AC (Phase to Phase) -
Current 15A
Frequency - Operating 50/60Hz
Applications General Purpose
Approvals CSA, UR, VDE
Operating Temperature -10°C ~ 40°C
Mounting Type Chassis Mount
Termination Style Quick Connect
Inductance -
 
Additional Resources
Standard Package ? 8
Other Names 1-1609037-4
15EMC1
15EMC1-ND

02:05:12 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 255,99000 255,99
10 248,01000 2.480,10
25 240,01040 6.000,26
50 232,00940 11.600,47
100 224,00840 22.400,84
250 200,00764 50.001,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback