Add To Favorites
Product Overview
Digi-Key Part Number A122193CT-ND
Quantity Available 4.493
Can ship immediately
Manufacturer

Manufacturer Part Number

968075-2

Description MPQ REC CONTACT
Expanded Description Contact Crimp Socket 13-17 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1355934 Drawing
RoHS Information 968075-2 Statement of Compliance
RoHS 2 Statement
3D Model 968075-2.pdf
PCN Design/Specification 1241638, 1355934, 1355984 Drawing 20/Oct/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro Power Quadlok
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 13-17 AWG
Contact Finish Tin
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A122193CT

09:23:43 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,74000 3,74
10 3,53200 35,32
25 3,17800 79,45
50 2,82420 141,21
100 2,70720 270,72
250 2,47172 617,93
500 2,35400 1.177,00
1.000 1,94199 1.941,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122193TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,60497
Send Feedback