Add To Favorites
Product Overview
Digi-Key Part Number A123082CT-ND
Quantity Available 2.721
Can ship immediately
Manufacturer

Manufacturer Part Number

964324-1

Description STD-POW-TIM CONTACT
Expanded Description Contact Crimp Socket 17-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Standard Power Timer
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 17-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A123082CT

02:46:27 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,24000 3,24
10 3,08800 30,88
25 2,64520 66,13
50 2,24760 112,38
100 2,15940 215,94
250 1,93876 484,69
500 1,85062 925,31
1.000 1,54226 1.542,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123082TR-ND
  • Minimum Quantity: 2.100
  • Quantity Available: 2.100 - Immediate
  • Unit Price: 1,32993
Send Feedback