Add To Favorites
Product Overview
Digi-Key Part Number A123081CT-ND
Quantity Available 7.276
Can ship immediately
Manufacturer

Manufacturer Part Number

964284-2

Description CONN RCPT CONT 17-20AWG TIN
Expanded Description Contact Crimp Socket 17-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Junior Power Timer
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 17-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A123081CT

06:58:55 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,80000 2,80
10 2,66000 26,60
25 2,28200 57,05
50 1,93900 96,95
100 1,86270 186,27
250 1,67244 418,11
500 1,59642 798,21
1.000 1,33042 1.330,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123081TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 1,10577
Send Feedback