Add To Favorites
Product Overview
Digi-Key Part Number A105123CT-ND
Quantity Available 12.328
Can ship immediately
Manufacturer

Manufacturer Part Number

964274-2

Description MICRO TIM2 CONTACT
Expanded Description Contact Crimp Socket 17-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro Timer II
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 17-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A105123CT

15:35:06 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,95000 3,95
10 3,72900 37,29
25 3,35600 83,90
50 2,98360 149,18
100 2,85950 285,95
250 2,61104 652,76
500 2,48668 1.243,34
1.000 2,05155 2.051,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A105123TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 1,69549
Send Feedback