Add To Favorites
Product Overview
Digi-Key Part Number A123076CT-ND
Quantity Available 4.398
Can ship immediately
Manufacturer

Manufacturer Part Number

964263-2

Description MICRO TIM2 CONTACT
Expanded Description Contact Crimp Socket 17-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro Timer II
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 17-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A123076CT

04:31:01 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,87000 2,87
10 2,70200 27,02
25 2,31280 57,82
50 1,96560 98,28
100 1,88930 188,93
250 1,69624 424,06
500 1,61910 809,55
1.000 1,34925 1.349,25
2.500 1,23360 3.083,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123076TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 0
  • Unit Price: 1,05137
Send Feedback