Add To Favorites
Product Overview
Digi-Key Part Number A105502CT-ND
Quantity Available 4.977
Can ship immediately
Manufacturer

Manufacturer Part Number

964203-1

Description STD-POW-TIM CONTACT
Expanded Description Contact Crimp Socket 13-15 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 964203 Drawing
RoHS Information 964203-1 Statement of Compliance
RoHS 2 Statement
3D Model 964203-1.pdf
PCN Design/Specification Multiple Devices Drawing 19/Nov/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Standard Power Timer
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 13-15 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A105502CT

21:45:54 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,66000 2,66
10 2,49200 24,92
25 2,13640 53,41
50 1,81580 90,79
100 1,74510 174,51
250 1,56716 391,79
500 1,49590 747,95
1.000 1,24656 1.246,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A105502TR-ND
  • Minimum Quantity: 2.300
  • Quantity Available: 4.600 - Immediate
  • Unit Price: 1,07496
Send Feedback