Add To Favorites
Product Overview
Digi-Key Part Number A107055CT-ND
Quantity Available 6.358
Can ship immediately
Manufacturer

Manufacturer Part Number

962876-1

Description CONN RCPT CONT 17-20AWG TIN
Expanded Description Contact Crimp Socket 17-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro Timer II
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 17-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107055CT

11:48:02 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,58000 4,58
10 4,27900 42,79
25 3,85480 96,37
50 3,42640 171,32
100 3,28320 328,32
250 2,99796 749,49
500 2,85510 1.427,55
1.000 2,35548 2.355,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107055TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,94665
  • Box : 963711-1-ND
  • Minimum Quantity: 96.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,98908
Send Feedback