Add To Favorites
Product Overview
Digi-Key Part Number A107010CT-ND
Quantity Available 5.353
Can ship immediately
Manufacturer

Manufacturer Part Number

929939-6

Description JUN-POW-TIM CONTACT
Expanded Description Contact Crimp Socket 17-20 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Junior Power Timer
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 17-20 AWG
Contact Finish Silver
Contact Finish Thickness 31.5µin (0.80µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107010CT

00:50:04 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,44000 4,44
10 4,18800 41,88
25 3,77040 94,26
50 3,35160 167,58
100 3,21270 321,27
250 2,93308 733,27
500 2,79336 1.396,68
1.000 2,30450 2.304,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107010TR-ND
  • Minimum Quantity: 3.750
  • Quantity Available: 3.750 - Immediate
  • Unit Price: 1,90455
Send Feedback