Add To Favorites
Product Overview
Digi-Key Part Number A107144CT-ND
Quantity Available 9.209
Can ship immediately
Manufacturer

Manufacturer Part Number

928781-2

Description CONN QC TAB 13-17AWG 0.110 CRIMP
Expanded Description 0.110" (2.79mm) Quick Connect Male 13-17 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 1670467 Drawing
RoHS Information 928781-2 Statement of Compliance
RoHS 2 Statement
3D Model 928781-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.110" (2.79mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.492" (12.50mm)
Length - Overall -
Termination Crimp
Wire Gauge 13-17 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.071" ~ 0.114" (1.80mm ~ 2.90mm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names A107144CT

04:10:51 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,83000 1,83
10 1,72000 17,20
25 1,46920 36,73
50 1,28460 64,23
100 1,19290 119,29
250 1,05552 263,88
500 1,00956 504,78
1.000 0,82598 825,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107144TR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,68830
  • Box : A106542-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.077 - Immediate
  • Unit Price: 1,76000
Send Feedback