Add To Favorites
Product Overview
Digi-Key Part Number A123065CT-ND
Quantity Available 3.023
Can ship immediately
Manufacturer

Manufacturer Part Number

927833-2

Description CONN SOCKET 13.5-15.5AWG TIN
Expanded Description Contact Crimp Socket 13-17 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1355048 Drawing
RoHS Information 927833-2 Statement of Compliance
RoHS 2 Statement
3D Model 927833-2.pdf
PCN Design/Specification Multiple Devices Loose Piece Details 20/Aug/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Standard Power Timer
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 13-17 AWG
Contact Finish Tin
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A123065CT

00:58:20 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,24000 3,24
10 3,03900 30,39
25 2,60560 65,14
50 2,21660 110,83
100 2,12910 212,91
250 1,91168 477,92
500 1,82482 912,41
1.000 1,52069 1.520,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123065TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,31134
Send Feedback