Add To Favorites
Product Overview
Digi-Key Part Number A107049CT-ND
Quantity Available 76.896
Can ship immediately
Manufacturer

Manufacturer Part Number

926973-1

Description CONN CONTACT 13-17AWG
Expanded Description Contact Crimp Socket 13-17 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 926973 Drawing
RoHS Information 926973-1 Statement of Compliance
RoHS 2 Statement
3D Model 926973-1.pdf
PCN Design/Specification Multiple Devices Tolerance 15/Oct/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Standard Power Timer
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 13-17 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A107049CT

17:20:54 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,34400 13,44
25 1,15080 28,77
50 1,00660 50,33
100 0,93380 93,38
250 0,82628 206,57
500 0,79044 395,22
1.000 0,64673 646,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107049TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 72.500 - Immediate
  • Unit Price: 0,53892
Send Feedback