Add To Favorites
Product Overview
Digi-Key Part Number A107136CT-ND
Quantity Available 3.089
Can ship immediately
Manufacturer

Manufacturer Part Number

925713-1

Description CONN PIN CONTACT 10-14AWG TIN
Expanded Description Contact Crimp Pin 10-14 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 925713 Drawing
RoHS Information 925713-1 Statement of Compliance
RoHS 2 Statement
3D Model 925713-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 10-14 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A107136CT

14:05:53 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,76000 1,76
10 1,67100 16,71
25 1,42400 35,60
50 1,24500 62,25
100 1,15620 115,62
250 1,02308 255,77
500 0,97868 489,34
1.000 0,80067 800,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107136TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,66724
  • Box : A99295-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 3,53000
  • Bulk ? : 925662-1-ND
  • Minimum Quantity: 24.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,23352
Send Feedback