Add To Favorites
Product Overview
Digi-Key Part Number A105236CT-ND
Quantity Available 43.284
Can ship immediately
Manufacturer

Manufacturer Part Number

917309-1

Description CONN MINI MLC TAB CONT
Expanded Description Contact Crimp Tab 20-22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 917309
RoHS Information 917309-1 Statement of Compliance
RoHS 2 Statement
3D Model 917309-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini Multilock
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 20-22 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A105236CT

23:14:34 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,87400 8,74
25 0,65160 16,29
50 0,55980 27,99
100 0,54070 54,07
250 0,46616 116,54
500 0,44768 223,84
1.000 0,39170 391,70
2.500 0,35436 885,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A105236TR-ND
  • Minimum Quantity: 12.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,27128
Send Feedback