Add To Favorites
Product Overview
Digi-Key Part Number A107205CT-ND
Quantity Available 9.208
Can ship immediately
Manufacturer

Manufacturer Part Number

880642-2

Description CONN RING CIRC 13-17AWG CRIMP
Expanded Description Ring Terminal Connector Circular 13-17 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 880642
RoHS Information 880642-2 Statement of Compliance
RoHS 2 Statement
3D Model 880642-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size -
Thickness 0.024" (0.61mm)
Width - Outer Edges 0.319" (8.10mm)
Length - Overall 0.780" (19.81mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 13-17 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.106" ~ 0.157" (2.69mm ~ 3.99mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A107205CT

21:45:04 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,76000 1,76
10 1,67100 16,71
25 1,42960 35,74
50 1,24920 62,46
100 1,16040 116,04
250 1,02676 256,69
500 0,98206 491,03
1.000 0,80349 803,49
2.500 0,73653 1.841,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107205TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,64928
Send Feedback