Add To Favorites
Product Overview
Digi-Key Part Number A100847CT-ND
Quantity Available 21.581
Can ship immediately
Manufacturer

Manufacturer Part Number

87809-1

Description CONN SOCKET 22-26AWG GOLD CRIMP
Expanded Description Contact Crimp Socket 22-26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 87809
RoHS Information 87809-1 Statement of Compliance
RoHS 2 Statement
3D Model 87809-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod V
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100847CT

23:22:04 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 3,21300 32,13
25 2,75240 68,81
50 2,33940 116,97
100 2,24770 224,77
250 2,01824 504,56
500 1,92654 963,27
1.000 1,60538 1.605,38
2.500 1,46782 3.669,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100847TR-ND
  • Minimum Quantity: 12.500
  • Quantity Available: 0
  • Unit Price: 1,12587
  • Bulk ? : A3004-ND
  • Minimum Quantity: 1
  • Quantity Available: 391 - Immediate
  • Unit Price: 3,01000
Send Feedback