Add To Favorites
Product Overview
Digi-Key Part Number A100880CT-ND
Quantity Available 11.498
Can ship immediately
Manufacturer

Manufacturer Part Number

85969-7

Description CONN SOCKET 20-24AWG GOLD CRIMP
Expanded Description Contact Crimp Socket 20-24 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Additional Resources
Standard Package ? 1
Other Names A100880CT

22:26:39 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,30000 4,30
10 4,02600 40,26
25 3,62080 90,52
50 3,21900 160,95
100 3,08440 308,44
250 2,81604 704,01
500 2,68196 1.340,98
1.000 2,21264 2.212,64
2.500 2,01151 5.028,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100880TR-ND
  • Minimum Quantity: 12.500
  • Quantity Available: 0
  • Unit Price: 1,62139
Send Feedback