Add To Favorites
Product Overview
Digi-Key Part Number A101990-ND
Quantity Available 12.764
Can ship immediately
Manufacturer

Manufacturer Part Number

828101-1

Description CONN D-SUB FEMALE SCREW LOCK
Expanded Description Jackscrew Socket For D-Sub Front Panel Mount Connectors
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 828101
RoHS Information 828101-1 Statement of Compliance
RoHS 2 Statement
3D Model 828101-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HD
Part Status Active
Accessory Type Jackscrew Socket
For Use With/Related Products D-Sub Front Panel Mount Connectors
Features -
Length - Threaded Portion Below Head 0.197" (5.00mm)
Thread Size M3 Socket, 4-40 Screw
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2.500
Other Names 828101-1-ND
8281011
A101990

04:25:41 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,99000 5,99
10 5,28000 52,80
25 4,97160 124,29
50 4,76300 238,15
100 4,55640 455,64
250 4,14228 1.035,57
500 3,72804 1.864,02
1.000 3,31385 3.313,85
2.500 3,00316 7.507,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback