Add To Favorites
Product Overview
Digi-Key Part Number 1437504-4-ND
Quantity Available 103
Can ship immediately
Manufacturer

Manufacturer Part Number

8060-1G11

Description CONN TRANSIST TO-5 3POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 41 Weeks
Documents & Media
RoHS Information 1437504-4 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series 8060
Packaging ? Bulk ?
Part Status Active
Type Transistor, TO-5
Number of Positions or Pins (Grid) 3 (Round)
Pitch - Mating -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Closed Frame
Termination Solder
Pitch - Post -
Contact Finish - Post Gold
Contact Finish Thickness - Post -
Contact Material - Post Beryllium Copper
Housing Material Polytetrafluoroethylene (PTFE)
Operating Temperature -55°C ~ 125°C
Termination Post Length -
Material Flammability Rating -
Current Rating -
Contact Resistance -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1437504-4
14375044

14:42:01 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 76,93000 76,93
10 73,55600 735,56
25 66,86960 1.671,74
50 63,52640 3.176,32
100 61,85410 6.185,41
250 55,16700 13.791,75
500 51,82366 25.911,83
1.000 45,80541 45.805,41
2.500 43,46496 108.662,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback