Add To Favorites
Product Overview
Digi-Key Part Number A99449CT-ND
Quantity Available 4.983
Can ship immediately
Manufacturer

Manufacturer Part Number

8-215460-8

Description CONN FMALE-ON-BRD 18POS R/A T/H
Expanded Description 18 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro-MaTch
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 18
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole, Right Angle
Termination Kinked Pin, Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Red
Insulation Height 0.228" (5.80mm)
Contact Length - Post 0.122" (3.10mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating 100VDC
Applications Automotive, General Purpose
Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Contact Shape -
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names A99449CT

00:50:07 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,85000 24,85
10 23,82800 238,28
25 21,84280 546,07
50 20,85020 1.042,51
100 19,85760 1.985,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99449TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 4.750 - Immediate
  • Unit Price: 15,79564
  • Tape & Reel (TR) ? : A110880TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 6,59148
  • Cut Tape (CT) ? : A110880CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.124 - Immediate
  • Unit Price: 14,70000
Send Feedback