Add To Favorites
Product Overview
Digi-Key Part Number A98270-ND
Quantity Available 214
Can ship immediately
Manufacturer

Manufacturer Part Number

796692-8

Description TERM BLOCK 8POS STACK 5.08MM PC
Expanded Description 8 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Buchanan
Packaging ? Bulk ?
Part Status Active
Number of Levels 2
Positions Per Level 8
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 17.5A
Voltage 300V
Wire Gauge 12-30 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Green
Operating Temperature -
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Brass - Tin Plated
Screw Material - Plating Brass - Nickel Plated
Torque - Screw 0.79 Nm (7.0 Lb-In)
Screw Thread M3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 95
Other Names 7966928
A98270

16:53:06 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 83,30000 83,30
10 73,30400 733,04
50 65,80700 3.290,35
100 64,55750 6.455,75
250 56,22764 14.056,91
500 54,14500 27.072,50
1.000 52,06250 52.062,50
2.500 49,98000 124.950,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback