Add To Favorites
Product Overview
Digi-Key Part Number A99268CT-ND
Quantity Available 22.694
Can ship immediately
Manufacturer

Manufacturer Part Number

794957-1

Description CONN PIN 26-22AWG BRASS TIN
Expanded Description Contact Crimp Pin 22-26 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series VAL-U-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A99268CT

00:52:11 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,35300 3,53
25 0,33280 8,32
50 0,24820 12,41
100 0,21290 21,29
250 0,20588 51,47
500 0,17738 88,69
1.000 0,15968 159,68
2.500 0,14193 354,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99268TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,12257
  • Bulk ? : A30646-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.357 - Immediate
  • Unit Price: 0,71000
Send Feedback