Add To Favorites
Product Overview
Digi-Key Part Number A122904-ND
Quantity Available 234
Can ship immediately
Manufacturer

Manufacturer Part Number

794657-2

Description HOUSING RCPT 2POS POS LOCK
Expanded Description 2 Position Rectangular Housing Connector Receptacle Natural
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMP-DUAC
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 2
Pitch -
Number of Rows 2
Row Spacing 0.165" (4.20mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color Natural
Features -
Note Contacts Not Included
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 794657-2-ND
A122904

19:06:24 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,57000 3,57
10 3,37400 33,74
50 2,69640 134,82
100 2,58440 258,44
250 2,35984 589,96
500 2,24756 1.123,78
1.000 1,85416 1.854,16
2.500 1,82610 4.565,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback