Add To Favorites
Product Overview
Digi-Key Part Number A30309CT-ND
Quantity Available 142.614
Can ship immediately
Manufacturer

Manufacturer Part Number

794607-1

Description CONN SOCKET 26-30AWG TIN CRIMP
Expanded Description Contact Crimp Socket 26-30 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 794607
RoHS Information 794607-1 Statement of Compliance
RoHS 2 Statement
3D Model 794607-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 26-30 AWG
Contact Finish Tin
Contact Finish Thickness 59µin (1.50µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1

16:15:32 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,65600 6,56
25 0,48800 12,20
50 0,41880 20,94
100 0,40400 40,40
250 0,34828 87,07
500 0,33446 167,23
1.000 0,29265 292,65
2.500 0,26477 661,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback