Add To Favorites
Product Overview
Digi-Key Part Number A32600CT-ND
Quantity Available 33.772
Can ship immediately
Manufacturer

Manufacturer Part Number

794440-1

Description CONN PIN 18-22 AWG TIN CRIMP
Expanded Description Contact Crimp Pin 18-22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 794440 Drawing
RoHS Information 794440-1 Statement of Compliance
RoHS 2 Statement
3D Model 794440-1.pdf
Catalog Page 235 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 18-22 AWG
Contact Finish Tin
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A32600CT

10:49:42 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,13000 1,13
10 1,04300 10,43
25 0,77560 19,39
50 0,66560 33,28
100 0,64370 64,37
250 0,55468 138,67
500 0,53256 266,28
1.000 0,46593 465,93
2.500 0,42156 1.053,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A32600TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,36306
Send Feedback