Add To Favorites
Product Overview
Digi-Key Part Number A100829CT-ND
Quantity Available 13.791
Can ship immediately
Manufacturer

Manufacturer Part Number

794418-1

Description CONN CONTACT SOCKET 18AWG TIN
Expanded Description Contact Crimp Socket 16-18 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 794418-1
RoHS Information 794418-1 Statement of Compliance
RoHS 2 Statement
3D Model 794418-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMP-DUAC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-18 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100829CT

00:17:57 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,97300 9,73
25 0,72200 18,05
50 0,61900 30,95
100 0,59850 59,85
250 0,51576 128,94
500 0,49534 247,67
1.000 0,43336 433,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100829TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,35645
  • Bag : A122477-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.609 - Immediate
  • Unit Price: 1,55000
Send Feedback