Add To Favorites
Product Overview
Digi-Key Part Number A100827CT-ND
Quantity Available 22.238
Can ship immediately
Manufacturer

Manufacturer Part Number

794406-1

Description CONTACT PIN 16-20AWG CRIMP TIN
Expanded Description Pin Contact Tin Crimp 16-20 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 794406
RoHS Information 794406-1 Statement of Compliance
RoHS 2 Statement
3D Model 794406-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 16-20 AWG
Material Brass
Plating Tin
Plating - Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100827CT

07:19:10 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,99400 9,94
25 0,74160 18,54
50 0,63600 31,80
100 0,61480 61,48
250 0,53016 132,54
500 0,50886 254,43
1.000 0,44528 445,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100827TR-ND
  • Minimum Quantity: 4.500
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,36622
Send Feedback