Add To Favorites
Product Overview
Digi-Key Part Number A100875CT-ND
Quantity Available 57.850
Can ship immediately
Manufacturer

Manufacturer Part Number

794222-1

Description CONN PIN MINI UMNL2 16-20AWG
Expanded Description Contact Crimp Pin 16-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 794222
RoHS Information 794222-1 Statement of Compliance
RoHS 2 Statement
3D Model 794222-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK II
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A100875CT

13:56:34 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,12000 1,12
10 1,04300 10,43
25 0,77560 19,39
50 0,66500 33,25
100 0,64260 64,26
250 0,55384 138,46
500 0,53172 265,86
1.000 0,46522 465,22
2.500 0,42090 1.052,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100875TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 55.000 - Immediate
  • Unit Price: 0,36250
Send Feedback