Add To Favorites
Product Overview
Digi-Key Part Number A100905CT-ND
Quantity Available 63.000
Can ship immediately
Manufacturer

Manufacturer Part Number

794218-1

Description CONN PIN MINI UMNL2 22-26AWG
Expanded Description Contact Crimp Pin 22-25 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 794218
RoHS Information 794218-1 Statement of Compliance
RoHS 2 Statement
3D Model 794218-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK II
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 22-25 AWG
Contact Finish Tin
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100905CT

13:01:59 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,88900 8,89
25 0,66360 16,59
50 0,56980 28,49
100 0,55090 55,09
250 0,47460 118,65
500 0,45570 227,85
1.000 0,39872 398,72
2.500 0,36078 901,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100905TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 56.000 - Immediate
  • Unit Price: 0,31072
Send Feedback