Add To Favorites
Product Overview
Digi-Key Part Number A25671-ND
Quantity Available 14.237
Can ship immediately
Manufacturer

Manufacturer Part Number

794059-3

Description CONTACT PIN 26-30AWG CRIMP GOLD
Expanded Description Pin Contact Gold Crimp 26-30 AWG Stamped
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 794059
3D Model 794059-3.pdf
Catalog Page 424 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK
Packaging ? Bulk ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 26-30 AWG
Material Brass
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33738-ND 1-794059-0 TE Connectivity AMP Connectors Bulk ? 1.271 - Immediate
3,50000 1
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 7940593
A25671

20:27:36 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,69000 4,69
10 4,41000 44,10
25 3,97040 99,26
50 3,52940 176,47
100 3,38170 338,17
250 3,08784 771,96
500 2,94084 1.470,42
1.000 2,42620 2.426,20
2.500 2,20564 5.514,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback