Add To Favorites
Product Overview
Digi-Key Part Number A104141CT-ND
Quantity Available 3.794
Can ship immediately
Manufacturer

Manufacturer Part Number

776492-2

Description CONN SOCKET 14-18AWG TIN
Expanded Description Contact Crimp Socket 14-18 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 776492
RoHS Information 776492-2 Statement of Compliance
RoHS 2 Statement
3D Model 776492-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPSEAL 16
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-18 AWG
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A104141CT

15:13:54 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,57000 5,57
10 5,21000 52,10
25 4,68960 117,24
50 4,16940 208,47
100 3,99520 399,52
250 3,64796 911,99
500 3,47424 1.737,12
1.000 2,86625 2.866,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104141TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 2,36880
Send Feedback