Add To Favorites
Product Overview
Digi-Key Part Number A104140CT-ND
Quantity Available 17.845
Can ship immediately
Manufacturer

Manufacturer Part Number

776492-1

Description CONN SOCKET 14-18AWG GOLD
Expanded Description Contact Crimp Socket 14-18 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 776492
RoHS Information 776492-1 Statement of Compliance
RoHS 2 Statement
3D Model 776492-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPSEAL 16
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-18 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A104140CT

19:10:16 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,53000 5,53
10 5,20100 52,01
25 4,67880 116,97
50 4,15800 207,90
100 3,98510 398,51
250 3,63832 909,58
500 3,46514 1.732,57
1.000 2,85873 2.858,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104140TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 2,36261
Send Feedback